- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- M642/5-1
M642/5-1
Switchcraft
MIL M642/5-1 Style Plug - 3 Conductor - 0.206" Dia. - 3 Conductor - Screw terminal - Black Handle
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
MIL M642/5-1 Style Plug - 3 Conductor - 0.206" Dia. - 3 Conductor - Screw terminal - Black Handle
Search Keywords: M64251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:M642/5-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Screw
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.