- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- M114BPCX
M114BPCX
Switchcraft
Conn 1/4"" Phone Jack SKT 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Jack SKT 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: M114BPCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:M114BPCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Phone Jack
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
7 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4
$16.04
25
$4.89
100
$4.22
500
$3.78
1,000
$3.58
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing