Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

M112BX

Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: M112BX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: M112BX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: 1/4" Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Thermoplastic
Number of Contacts: 3
Contact Plating: Tin
Termination Method: Solder
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M112BX RoHS compliant?
Yes, M112BX is RoHS compliant.
What is the lead time for M112BX?
The standard lead time for M112BX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 707
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.60
25
$8.26
50
$7.22
100
$6.83
250
$6.13
500
$5.85
1,000
$5.38
2,500 +
$5.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!