- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- M112BPCX
Switchcraft
M112BPCX
Conn 1/4" Phone Jack SKT 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:M112BPCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:1/4" Phone Jack
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C