help desk software

Switch Push Button Square Button 0.25A 30VA Momentary Contact Solder/Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button Square Button 0.25A 30VA Momentary Contact Solder/Screw Panel Mount
Search Keywords: LUS001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    LUS001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    N/A
  • Bushing Type:
    N/R
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    30 A
  • Actuator Style:
    Square Button
  • Illumination:
    Lamp
  • Terminal Type:
    Solder/Screw
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.38
25
$7.77
50
$7.33
100
$6.81
300
$6.78
500
$6.46
1,000
$6.15
2,500 +
$6.12
Click for Quote
Log in to unlock special pricing