- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- LF1OX
LF1OX
Switchcraft
Cable Assembly Patch Cord 0.304m 26AWG 3 POS 1/4"" Long Frame Audio to 3 POS 1/4"" Long Frame Audio PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 0.304m 26AWG 3 POS 1/4"" Long Frame Audio to 3 POS 1/4"" Long Frame Audio PL-PL
Search Keywords: LF1OX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:LF1OX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.304 m
-
Cable Type:Patch Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26