- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- LF1O
LF1O
Switchcraft
Cable Assembly Audio 0.304m 1/4"" Long Frame Audio to 1/4"" Long Frame Audio 3 to 3 POS PL-PL 26AWG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 0.304m 1/4"" Long Frame Audio to 1/4"" Long Frame Audio 3 to 3 POS PL-PL 26AWG
Search Keywords: LF1O
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:LF1O
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Patch Cord
-
Cable Length:0.304 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$41.91
25
$27.61
100
$24.74
500 +
$24.31
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent