Image is representational - see mfr. specs

Conn Power PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: L722A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    L722A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    12 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
On Order:
1,000   can ship 7/10/26
Minimum Order Quantity:
5
10 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.692
25
$4.537
100
$4.168
300
$3.962
500
$3.848
1,000
$3.829
2,500
$3.809
5,000 +
$3.790
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!