Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

L721RA

Conn DC Power RCP 2 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn DC Power RCP 2 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: L721RA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    L721RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    DC Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L721RA RoHS compliant?
Yes, L721RA is RoHS compliant.
What is the lead time for L721RA?
The standard lead time for L721RA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.11
25
$6.92
100
$5.83
300
$5.31
500
$5.13
1,000
$5.11
2,500
$5.10
5,000 +
$4.87
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!