Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

L712RAH

Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: L712RAH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: L712RAH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: DC Power3706
Body Orientation: Right Angle3686
Mounting: Through Hole3696
Gender: F3690
Number of Contacts: 2
Termination Method: Solder3705
Maximum Voltage Rating: 483694VDC
Maximum Current Rating: 5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L712RAH RoHS compliant?
Yes, L712RAH is RoHS compliant.
What is the lead time for L712RAH?
The standard lead time for L712RAH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.41
25
$6.42
50
$6.35
100
$6.29
300
$6.28
500
$6.00
1,000
$5.71
2,500 +
$5.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!