- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- L12B
L12B
Switchcraft
Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: L12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:L12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Plastic
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,448
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$5.38
50
$4.29
100
$4.09
300
$3.96
500
$3.76
1,000
$3.56
2,500
$3.40
5,000 +
$3.39
Click for Quote
Log in
to unlock special pricing