- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- L112BX
L112BX
Switchcraft
Power Entry Connector - Receptacle - Panel Mount - Solder.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - Receptacle - Panel Mount - Solder.
Search Keywords: L112BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:L112BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
704
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$3.78
50
$3.47
100
$3.33
250
$3.15
500
$3.01
1,000
$2.62
2,500
$2.46
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT