- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HPCI4F
HPCI4F
Switchcraft
Conn Power F 4Power POS Faston ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 4Power POS Faston ST Panel Mount 4 Terminal 1 Port
Search Keywords: HPCI4F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:HPCI4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:4Power
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:50 A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$10.88
50
$8.16
75
$7.62
100 +
$7.46
Click for Quote
Log in
to unlock special pricing