- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HPCC4F
Switchcraft
HPCC4F
Phone Audio Connector - 4 Contacts - Plug - 6.35 mm - Cable Mount - Silver Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:HPCC4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:4Power
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:50 A
-
Operating Temperature:-55 to 85 °C