- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- HP75BNC9X
HP75BNC9X
Switchcraft
Conn BNC PL 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 75Ohm Crimp ST Cable Mount Gold
Search Keywords: HP75BNC9X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:HP75BNC9X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:24.21 x 14.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.217
50
$5.383
100
$4.296
300
$4.244
500
$4.223
1,000
$4.068
2,500
$4.048
5,000 +
$4.028
Click for Quote
Log in
to unlock special pricing