Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

FAL11

Conn 1/4"" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: FAL11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: FAL11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Plastic
Number of Contacts: 2
Termination Method: Solder
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FAL11 RoHS compliant?
Yes, FAL11 is RoHS compliant.
What is the lead time for FAL11?
The standard lead time for FAL11 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.64
50
$3.41
100
$3.34
300
$3.23
500
$3.18
1,000
$3.11
2,500 +
$3.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!