- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- FA11
Switchcraft
FA11
Conn 1/4"" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn 1/4"" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: FA11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:FA11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Frequently Asked Questions
Is FA11 RoHS compliant?
Yes, FA11 is RoHS compliant.
What is the lead time for FA11?
The standard lead time for FA11 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$2.06
25
$2.02
50
$1.98
100
$1.94
500
$1.90
1,000 +
$1.86
Click for Quote
Log in
to unlock special pricing