Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

F3MRAF

Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: F3MRAF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: F3MRAF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Number of Contacts: 3
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F3MRAF RoHS compliant?
Yes, F3MRAF is RoHS compliant.
What is the lead time for F3MRAF?
The standard lead time for F3MRAF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$18.02
50
$13.52
75
$12.61
100 +
$12.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!