help desk software
Image is representational - see mfr. specs

EP913DS23

Switchcraft

Switch Push Button N.O./N.C. DPDT Round Button Momentary Contact Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Round Button Momentary Contact Connector
Search Keywords: EP913DS23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    EP913DS23
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    N/A
  • Pole Throw Configuration:
    DPDT13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O./N.C.13768
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Round Button13737
  • Illumination:
    N/R
  • Terminal Type:
    Connector13770
  • Body Orientation:
    Straight13740
  • Dimension:
    22.86mm x 22.86mm x 85.8513763mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$22.40
10
$16.85
25
$16.50
50
$15.02
100
$14.46
300
$13.94
500 +
$12.95
Click for Quote
Log in to unlock special pricing