- Home ›
- All Products›
- EP913
EP913
Switchcraft
Momentary Cord Switch, solder terminals, plastic handle, black pushbutton, Max. Cable OD 0.250" (6.4 mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Momentary Cord Switch, solder terminals, plastic handle, black pushbutton, Max. Cable OD 0.250" (6.4 mm)
Search Keywords: EP913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EP913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$16.55
10
$15.78
25
$15.31
50
$14.87
100
$14.05
300
$13.68
500 +
$11.77
Click for Quote
Log in
to unlock special pricing