help desk software
Image is representational - see mfr. specs

EHRJ45P5ESIDC

Switchcraft

Conn RJ-45 RCP 8 POS IDT RA Panel Mount 8 Terminal 1 Port Cat 5e

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 RCP 8 POS IDT RA Panel Mount 8 Terminal 1 Port Cat 5e
Search Keywords: EHRJ45P5ESIDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    EHRJ45P5ESIDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Panel Mount3806
  • Pitch:
    N/A
  • Gender:
    RCP3798
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.46
25
$11.08
50
$10.92
100
$9.18
250
$9.00
500
$8.86
1,000 +
$8.72
Click for Quote
Log in to unlock special pricing