- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- EHRJ45D6SBM3
Switchcraft
EHRJ45D6SBM3
RJ45 Universal Mount Connector - CAT6 Shielded - Diecast Housing - M3 Tapped - Black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | EHRJ45D6SBM3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | RJ-453816 |
| Body Orientation: | Straight3793 |
| Mounting: | Flange Mount3806 |
| Gender: | F3798 |
| Number of Contacts: | 8 |
| Maximum Current Rating: | 1.5 A |
| Operating Temperature: | -10 to 60 °C |