Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

EHLC2

Conn LC Adapter Single Mode ST Panel Mount 0.75dB Individual

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn LC Adapter Single Mode ST Panel Mount 0.75dB Individual
Search Keywords: EHLC2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: EHLC2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mode: Single Mode
Type: LC Adapter
Mounting: Panel Mount
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EHLC2 RoHS compliant?
Yes, EHLC2 is RoHS compliant.
What is the lead time for EHLC2?
The standard lead time for EHLC2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.00
5
$29.00
10
$24.65
25
$24.25
50
$24.13
100
$20.51
250 +
$19.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!