- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- EHHD15MFB
EHHD15MFB
Switchcraft
D Sub Connector Adapter - High Density D Sub - Plug - 15 Positions - High Density D Sub - Receptacle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub Connector Adapter - High Density D Sub - Plug - 15 Positions - High Density D Sub - Receptacle.
Search Keywords: EHHD15MFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EHHD15MFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature Adapter3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN/SKT3507
-
Termination Method:N/A
-
Shell Size:A/A3527
-
Number of Contacts:15/15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$19.44
10
$18.54
25
$17.98
50
$17.46
100
$16.51
300
$16.07
500 +
$15.86
Click for Quote
Log in
to unlock special pricing