- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- EHHD15MF
Switchcraft
EHHD15MF
D Sub Connector Adapter - High Density D Sub - Plug - 15 Positions - High Density D Sub - Receptacle.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Sub Connector Adapter - High Density D Sub - Plug - 15 Positions - High Density D Sub - Receptacle.
Search Keywords: EHHD15MF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | EHHD15MF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | D-Subminiature Adapter3530 |
| Body Orientation: | Straight3506 |
| Mounting: | Panel Mount3516 |
| Gender: | PIN/SKT3507 |
| Shell Size: | A/A3527 |
| Number of Contacts: | 15/15 |
| Contact Plating: | Gold Over Nickel3509 |
Product Guides
+
Frequently Asked Questions
Is EHHD15MF RoHS compliant?
Yes, EHHD15MF is RoHS compliant.
What is the lead time for EHHD15MF?
The standard lead time for EHHD15MF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
8 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$24.23
5
$22.79
10
$22.17
25
$21.35
50
$20.73
100
$20.11
300 +
$19.13
Click for Quote
Log in
to unlock special pricing