- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- EHHD15FF
EHHD15FF
Switchcraft
D Sub Connector Adapter - High Density D Sub - Receptacle - 15 Positions - High Density D Sub.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub Connector Adapter - High Density D Sub - Receptacle - 15 Positions - High Density D Sub.
Search Keywords: EHHD15FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EHHD15FF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:15/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$14.59
10
$14.37
25
$14.09
50
$13.87
100
$13.65
300
$13.31
500 +
$13.15
Click for Quote
Log in
to unlock special pricing