- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- EHFW800X2
EHFW800X2
Switchcraft
Conn IEEE 1394B Adapter F/F 9/9 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IEEE 1394B Adapter F/F 9/9 POS ST Panel Mount 1 Port
Search Keywords: EHFW800X2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EHFW800X2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Interface
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:9/9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$26.08
5
$24.58
10
$24.51
25
$23.85
50
$23.21
100
$19.73
250 +
$19.48
Click for Quote
Log in
to unlock special pricing