Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

EHDB9MFB

D Sub Connector Adapter - Standard D Sub - Plug - 9 Positions - Standard D Sub - Receptacle - 9 Positions.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Sub Connector Adapter - Standard D Sub - Plug - 9 Positions - Standard D Sub - Receptacle - 9 Positions.
Search Keywords: EHDB9MFB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: EHDB9MFB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: D-Subminiature Adapter3530
Body Orientation: Straight3506
Mounting: Panel Mount3516
Gender: PIN/SKT3507
Shell Size: E/E3527
Number of Contacts: 9/9
Contact Plating: Gold Over Nickel3509
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EHDB9MFB RoHS compliant?
Yes, EHDB9MFB is RoHS compliant.
What is the lead time for EHDB9MFB?
The standard lead time for EHDB9MFB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.06
5
$21.18
10
$17.65
25
$17.29
50
$16.76
100
$16.50
300 +
$16.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!