help desk software
Image is representational - see mfr. specs

D Sub Connector Adapter - Standard D Sub - Plug - 9 Positions - Standard D Sub - Receptacle - 9 Positions.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D Sub Connector Adapter - Standard D Sub - Plug - 9 Positions - Standard D Sub - Receptacle - 9 Positions.
Search Keywords: EHDB9MF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    EHDB9MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    D-Subminiature Adapter
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    PIN/SKT
  • Termination Method:
    N/A
  • Shell Size:
    E/E
  • Number of Contacts:
    9/9
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 358
Ships today, if you order in
8 Weeks can ship 1/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$22.77
10
$16.64
25
$15.84
50
$15.09
100
$13.84
300
$13.30
500 +
$12.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5