- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- EHBNC2B
EHBNC2B
Switchcraft
RF / Coaxial Adapter - BNC - Jack - BNC - Jack - Straight Adapter - 75 ohm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Adapter - BNC - Jack - BNC - Jack - Straight Adapter - 75 ohm.
Search Keywords: EHBNC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EHBNC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:BNC Adapter3746
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:Panel3744
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:19 x 1.743741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$17.05
25
$15.45
50
$14.76
100
$12.01
250
$11.52
500
$11.21
1,000 +
$11.07
Click for Quote
Log in
to unlock special pricing