- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- EHBNC2
Switchcraft
EHBNC2
RF / Coaxial Adapter - BNC - Jack - BNC - Jack - Straight Adapter - 75 ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF / Coaxial Adapter - BNC - Jack - BNC - Jack - Straight Adapter - 75 ohm.
Search Keywords: EHBNC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EHBNC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:19 x 1.74 mm
Product Guides
+
Frequently Asked Questions
Is EHBNC2 RoHS compliant?
Yes, EHBNC2 is RoHS compliant.
What is the lead time for EHBNC2?
The standard lead time for EHBNC2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$17.57
10
$17.10
25
$16.48
50
$16.01
100
$13.29
250
$12.76
500 +
$10.98
Click for Quote
Log in
to unlock special pricing