- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- EH35MMSNSCB
EH35MMSNSCB
Switchcraft
Connector 3.5MM Stereo Jack F - 5 Position - Solder Lug ST Panel Mount - 5 Terminal - 1 Port.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector 3.5MM Stereo Jack F - 5 Position - Solder Lug ST Panel Mount - 5 Terminal - 1 Port.
Search Keywords: EH35MMSNSCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EH35MMSNSCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:3.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:5
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$25.79
5
$24.13
10
$23.02
25
$22.33
50
$21.68
100
$17.41
250 +
$16.95
Click for Quote
Log in
to unlock special pricing