- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EAC411040
EAC411040
Switchcraft
Conn Power M 3 POS 14.02mm Faston ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS 14.02mm Faston ST Panel Mount 3 Terminal 1 Port
Search Keywords: EAC411040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EAC411040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-55 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$6.64
25
$2.57
50
$2.52
100
$2.16
250
$2.11
500
$1.82
1,000 +
$1.66
Click for Quote
Log in
to unlock special pricing