- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EAC333
EAC333
Switchcraft
The EAC333 is a 3-terminal EAC series receptacle designed for chassis, panel, or printed circuit board mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The EAC333 is a 3-terminal EAC series receptacle designed for chassis, panel, or printed circuit board mounting.
Search Keywords: EAC333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EAC333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-55 to 65 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
926
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$7.26
50
$7.24
100
$7.23
300
$7.21
600
$3.82
900
$2.69
1,200 +
$2.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT