- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EAC311X
Switchcraft
EAC311X
Power Entry Connector - Receptacle - 250 V - 15 A - Panel Mount - Quick Connect.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EAC311X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A