- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EAC309X
Switchcraft
EAC309X
Power Entry Connector - Receptacle - 250 V - 15 A - Panel Mount - Solder.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Entry Connector - Receptacle - 250 V - 15 A - Panel Mount - Solder.
Search Keywords: EAC309X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EAC309X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Frequently Asked Questions
Is EAC309X RoHS compliant?
Yes, EAC309X is RoHS compliant.
What is the lead time for EAC309X?
The standard lead time for EAC309X is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
467
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$2.38
250
$2.23
500
$2.20
1,000
$2.19
2,500
$2.18
5,000
$2.17
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT