- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EAC305
EAC305
Switchcraft
Power Entry Connector - EAC Series - Receptacle - 250 VAC - 15 A - Panel Mount - Solder.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - EAC Series - Receptacle - 250 VAC - 15 A - Panel Mount - Solder.
Search Keywords: EAC305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EAC305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-55 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$4.94
100
$4.01
250
$3.90
500
$3.25
1,000
$3.04
2,500
$2.88
5,000
$2.85
7,500 +
$2.84
Click for Quote
Log in
to unlock special pricing