Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

E3MRA

Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords: E3MRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: E3MRA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: XLR Connector
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Thermoplastic
Number of Contacts: 3
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3MRA RoHS compliant?
Yes, E3MRA is RoHS compliant.
What is the lead time for E3MRA?
The standard lead time for E3MRA is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.29
25
$6.73
50
$6.72
100
$6.28
250
$5.77
500
$5.62
1,000
$5.32
2,500 +
$5.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!