Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

E3FSTAUQG

Conn XLR Connector F 3 POS Solder ST Thru-Hole 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 3 POS Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords: E3FSTAUQG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    E3FSTAUQG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    3
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3FSTAUQG RoHS compliant?
Yes, E3FSTAUQG is RoHS compliant.
What is the lead time for E3FSTAUQG?
The standard lead time for E3FSTAUQG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.85
50
$4.75
100
$4.43
250
$4.30
500
$3.96
1,000
$3.75
2,500
$3.65
5,000 +
$3.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!