- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- E3FSTAU
E3FSTAU
Switchcraft
Conn XLR Connector F 3 POS Solder ST Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 3 POS Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords: E3FSTAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:E3FSTAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$8.77
25
$7.12
50
$7.02
100
$6.63
250
$6.08
500
$5.93
1,000
$5.63
2,500 +
$5.41
Click for Quote
Log in
to unlock special pricing