Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

E3FRAQG

Conn XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords: E3FRAQG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: E3FRAQG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: XLR Connector
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Thermoplastic
Number of Contacts: 3
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3FRAQG RoHS compliant?
Yes, E3FRAQG is RoHS compliant.
What is the lead time for E3FRAQG?
The standard lead time for E3FRAQG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.02
100
$2.86
250
$2.73
500
$2.54
1,000
$2.37
2,500
$2.31
5,000
$2.19
7,500 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!