Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

E3FBAU

Conn XLR Connector F 3 POS Solder ST Panel Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 3 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords: E3FBAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: E3FBAU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Thermoplastic
Number of Contacts: 3
Contact Plating: Gold
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3FBAU RoHS compliant?
Yes, E3FBAU is RoHS compliant.
What is the lead time for E3FBAU?
The standard lead time for E3FBAU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$40.36
10
$14.02
25
$6.14
50
$6.06
100
$5.27
250
$5.16
500
$5.06
1,000 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!