Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

E111L

Conn 1/4"" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords: E111L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: E111L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 2
Termination Method: Solder
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E111L RoHS compliant?
Yes, E111L is RoHS compliant.
What is the lead time for E111L?
The standard lead time for E111L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.98
25
$12.78
50
$12.31
100
$11.01
300
$10.62
500
$9.69
1,000 +
$9.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!