- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- DW312
DW312
Switchcraft
Switch Push Button Square Button Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button Square Button Panel Mount
Search Keywords: DW312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:DW312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
20
$3.67
25
$3.40
50
$1.98
100
$1.03
250
$0.99
500
$0.96
1,000 +
$0.94
Click for Quote
Log in
to unlock special pricing