- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- DIN1855A
DIN1855A
Switchcraft
DIN 1.0/2.3 PLUG, 75OHMS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN 1.0/2.3 PLUG, 75OHMS
Search Keywords: DIN1855A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:DIN1855A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DIN 1.0/2.33746
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:M3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:Coaxial Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:N/A
-
Dimension:24.4 x 7.83741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.55
10
$10.53
25
$10.50
50
$7.88
75
$7.35
100 +
$7.20
Click for Quote
Log in
to unlock special pricing