- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- D7MB
Switchcraft
D7MB
Conn XLR Connector M 7 POS Solder ST Panel Mount 7 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | D7MB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 7 |
| Contact Plating: | Gold |
| Termination Method: | Solder |