- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- D6FB
Available Replacements
ROHs Equivalent
Switchcraft
D6FB
Conn XLR Connector F 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn XLR Connector F 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Search Keywords: D6FB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | D6FB |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | XLR Connector |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 6 |
| Contact Plating: | Gold |
| Termination Method: | Solder |
Frequently Asked Questions
Is D6FB discontinued?
Yes, D6FB from Switchcraft is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is D6FB RoHS compliant?
No, D6FB is not RoHS compliant.
What is the lead time for D6FB?
The standard lead time for D6FB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.