- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- D4F
Switchcraft
D4F
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords: D4F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | D4F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | XLR Connector |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 4 |
| Contact Plating: | Gold |
| Termination Method: | Solder |
Frequently Asked Questions
Is D4F RoHS compliant?
Yes, D4F is RoHS compliant.
What is the lead time for D4F?
The standard lead time for D4F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Ships today, if you order in
6 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$28.40
5
$27.46
10
$24.61
25
$22.69
50
$21.49
100
$20.47
250 +
$19.19
Click for Quote
Log in
to unlock special pricing