- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- D3M
Switchcraft
D3M
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords: D3M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | D3M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 3 |
| Contact Plating: | Gold |
| Termination Method: | Solder Cup |
Frequently Asked Questions
Is D3M RoHS compliant?
Yes, D3M is RoHS compliant.
What is the lead time for D3M?
The standard lead time for D3M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
657
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$8.45
50
$8.37
100
$7.05
250
$7.03
500
$7.01
1,000
$5.99
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing