- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CA761KS07984
CA761KS07984
Switchcraft
DC Power Connector - Plug - 5 A - 12 mm - Cable Mount - Solder.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
DC Power Connector - Plug - 5 A - 12 mm - Cable Mount - Solder.
Search Keywords: CA761KS07984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:CA761KS07984
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$16.42
5
$15.88
10
$15.64
25
$15.33
50
$15.10
100
$14.86
250 +
$14.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT